Abracon, 12MHz Clock Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-12.000MHZ-EJ-T

RS Stock No.: 171-2357Brand: AbraconManufacturers Part No.: ASV-12.000MHZ-EJ-T
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.8mm

Width_SC_PC

5.08mm

Length

7mm

Dimensions

7 x 5.08 x 1.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 71,880.00

EGP 71.88 Each (On a Reel of 1000) (ex VAT)

Abracon, 12MHz Clock Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-12.000MHZ-EJ-T

EGP 71,880.00

EGP 71.88 Each (On a Reel of 1000) (ex VAT)

Abracon, 12MHz Clock Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-12.000MHZ-EJ-T

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock

Output Frequency

12MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.8mm

Width_SC_PC

5.08mm

Length

7mm

Dimensions

7 x 5.08 x 1.8mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more