Abracon 25MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-25.000MHZ-LC-T

RS Stock No.: 241-3066Brand: AbraconManufacturers Part No.: ASDM1-25.000MHZ-LC-T
brand-logo
View all in MEMS Oscillators

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4

EGP 724.70

EGP 144.94 Each (In a Pack of 5) (ex VAT)

Abracon 25MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-25.000MHZ-LC-T
Select packaging type

EGP 724.70

EGP 144.94 Each (In a Pack of 5) (ex VAT)

Abracon 25MHz Clock Oscillator MEMS Oscillator, 4-Pin SMD, ASDM1-25.000MHZ-LC-T

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Oscillator Type

Clock Oscillator

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Output Level

LVCMOS

Package Type

SMD

Pin Count

4