Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
16MHz
Frequency Stability
± 30ppm
Package Type
Hermetically Seam-sealed Ceramic
Output Level
CMOS
Stock information temporarily unavailable.
EGP 1,120.80
EGP 112.08 Each (In a Pack of 10) (ex VAT)
Abracon, 16MHz Clock Oscillator Crystal Oscillator, ± 30ppm CMOS Hermetically Seam-sealed Ceramic
Select packaging type
Standard
10
EGP 1,120.80
EGP 112.08 Each (In a Pack of 10) (ex VAT)
Abracon, 16MHz Clock Oscillator Crystal Oscillator, ± 30ppm CMOS Hermetically Seam-sealed Ceramic
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconOscillator Type
Clock Oscillator
Output Frequency
16MHz
Frequency Stability
± 30ppm
Package Type
Hermetically Seam-sealed Ceramic
Output Level
CMOS