Technical Document
Specifications
Brand
AbraconRF Protocols
Bluetooth (BLE), WiFi
Frequency Range
2.4 → 5 GHz
Connector Type
SMA
Antenna Physical Form
Rod
Antenna Mounting Type
Direct
Internal/External
External
Gain
2dBi
Lead Length
55.2mm
Includes Lead
No
Connector Gender
Male
Physical Form
Rod
Stock information temporarily unavailable.
EGP 66,867.00
EGP 668.67 Each (In a Bag of 100) (ex VAT)
Abracon APAMBJ-135 Rod Multi-Band Antenna with SMA Connector, Bluetooth (BLE), WiFi
100
EGP 66,867.00
EGP 668.67 Each (In a Bag of 100) (ex VAT)
Abracon APAMBJ-135 Rod Multi-Band Antenna with SMA Connector, Bluetooth (BLE), WiFi
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconRF Protocols
Bluetooth (BLE), WiFi
Frequency Range
2.4 → 5 GHz
Connector Type
SMA
Antenna Physical Form
Rod
Antenna Mounting Type
Direct
Internal/External
External
Gain
2dBi
Lead Length
55.2mm
Includes Lead
No
Connector Gender
Male
Physical Form
Rod