Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID

RS Stock No.: 250-5238Brand: AbraconManufacturers Part No.: APAE868R2540JBDB2-T
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

High Frequency RFID

Antenna Physical Form

Patch

Connector Type

SMA

Mounting Type

Through Hole

Antenna Mounting Type

PCB

Gain

-1.37dBi

Frequency Range

868 MHz

Maximum Frequency

868MHz

Minimum Frequency

868MHz

Stock information temporarily unavailable.

EGP 66,982.50

EGP 267.93 Each (In a Box of 250) (ex VAT)

Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID

EGP 66,982.50

EGP 267.93 Each (In a Box of 250) (ex VAT)

Abracon APAE868R2540JBDB2-T Patch Telemetry Antenna with SMA Connector, High Frequency RFID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

RF Protocols

High Frequency RFID

Antenna Physical Form

Patch

Connector Type

SMA

Mounting Type

Through Hole

Antenna Mounting Type

PCB

Gain

-1.37dBi

Frequency Range

868 MHz

Maximum Frequency

868MHz

Minimum Frequency

868MHz