Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Frequency Range
600 → 6000 MHz
Connector Type
SMA Male
Internal/External
External
Gain
2dBi
Antenna Mounting Type
Adhesive
Antenna Physical Form
Blade
Lead Length
3m
Includes Lead
Yes
Connector Gender
Male
Stock information temporarily unavailable.
EGP 999.36
EGP 999.36 Each (ex VAT)
Abracon AECB1102XS-3000S Blade Multi-Band Antenna with SMA Male Connector, 4G (LTE)
Select packaging type
Standard
1
EGP 999.36
EGP 999.36 Each (ex VAT)
Abracon AECB1102XS-3000S Blade Multi-Band Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Frequency Range
600 → 6000 MHz
Connector Type
SMA Male
Internal/External
External
Gain
2dBi
Antenna Mounting Type
Adhesive
Antenna Physical Form
Blade
Lead Length
3m
Includes Lead
Yes
Connector Gender
Male