Abracon AEACBK081014-S698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)

RS Stock No.: 250-5166Brand: AbraconManufacturers Part No.: AEACBK081014-S698
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Frequency Range

698 → 2690 MHz

Antenna Physical Form

Puck

Connector Type

SMA Male

Includes Lead

Yes

Gain

3dBi

Connector Gender

Male

Lead Length

3m

Stock information temporarily unavailable.

EGP 2,335.34

EGP 2,335.34 Each (ex VAT)

Abracon AEACBK081014-S698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Select packaging type

EGP 2,335.34

EGP 2,335.34 Each (ex VAT)

Abracon AEACBK081014-S698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G (LTE)

Internal/External

External

Frequency Range

698 → 2690 MHz

Antenna Physical Form

Puck

Connector Type

SMA Male

Includes Lead

Yes

Gain

3dBi

Connector Gender

Male

Lead Length

3m