Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698-2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
SMA Male
Gain
3dBi
Includes Lead
Yes
Connector Gender
Male
Lead Length
2m
Stock information temporarily unavailable.
EGP 209,950.00
EGP 2,099.50 Each (In a Bag of 100) (ex VAT)
Abracon AEACBA081014-M698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
100
EGP 209,950.00
EGP 2,099.50 Each (In a Bag of 100) (ex VAT)
Abracon AEACBA081014-M698 Puck GSM & GPRS Antenna with SMA Male Connector, 4G (LTE)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconRF Protocols
4G (LTE)
Internal/External
External
Antenna Physical Form
Puck
Frequency Range
698-2700 MHz
Antenna Mounting Type
Adhesive
Connector Type
SMA Male
Gain
3dBi
Includes Lead
Yes
Connector Gender
Male
Lead Length
2m