Abracon AEACBA050018-SG4L2L5 Square Omnidirectional GPS Antenna with SMA Male Connector

RS Stock No.: 250-5151Brand: AbraconManufacturers Part No.: AEACBA050018-SG4L2L5
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Abracon

Internal/External

External

Antenna Physical Form

Square

Connector Type

SMA Male

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Male

EGP 8,708.35

EGP 8,708.35 Each (ex VAT)

Abracon AEACBA050018-SG4L2L5 Square Omnidirectional GPS Antenna with SMA Male Connector
Select packaging type

EGP 8,708.35

EGP 8,708.35 Each (ex VAT)

Abracon AEACBA050018-SG4L2L5 Square Omnidirectional GPS Antenna with SMA Male Connector

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Abracon

Internal/External

External

Antenna Physical Form

Square

Connector Type

SMA Male

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Antenna Directivity

Omnidirectional

Connector Gender

Male