Technical Document
Specifications
Brand
AbraconStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.9mm
Dimensions
3.2 x 1.5 x 0.9mm
Frequency Tolerance
±20ppm
Series Resistance
70kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Singapore
EGP 141,120.00
EGP 47.04 Each (On a Reel of 3000) (ex VAT)
3000
EGP 141,120.00
EGP 47.04 Each (On a Reel of 3000) (ex VAT)
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.9mm
Dimensions
3.2 x 1.5 x 0.9mm
Frequency Tolerance
±20ppm
Series Resistance
70kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Singapore