Abracon 32.76kHz Crystal Unit ±30ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm

RS Stock No.: 187-5737Brand: AbraconManufacturers Part No.: ABS07-32.768KHZ-9-4-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±30ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 259,290.00

EGP 86.43 Each (On a Reel of 3000) (ex VAT)

Abracon 32.76kHz Crystal Unit ±30ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm

EGP 259,290.00

EGP 86.43 Each (On a Reel of 3000) (ex VAT)

Abracon 32.76kHz Crystal Unit ±30ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

9pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±30ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more