Technical Document
Specifications
Brand
AbraconStandard Frequency
30MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Dimensions
5 x 3.2 x 1.1mm
Stock information temporarily unavailable.
EGP 55,050.00
EGP 55.05 Each (On a Reel of 1000) (ex VAT)
Abracon 30MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.1mm
1000
EGP 55,050.00
EGP 55.05 Each (On a Reel of 1000) (ex VAT)
Abracon 30MHz Crystal Unit SMD 4-Pin 5 x 3.2 x 1.1mm
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconStandard Frequency
30MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Pin Count
4
Dimensions
5 x 3.2 x 1.1mm