Abracon 11MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm

RS Stock No.: 240-0805Brand: AbraconManufacturers Part No.: ABLS-11.0592MHZ-B4-T
brand-logo
View all in Crystal Units

Technical Document

Specifications

Brand

Abracon

Standard Frequency

11MHz

Mounting Type

Through Hole

Load Capacitance

16pF

Package Type

HC/49US

Pin Count

2

Dimensions

8.0 x 3.0mm

Frequency Tolerance

±30ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,035.50

EGP 20.71 Each (In a Pack of 50) (ex VAT)

Abracon 11MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm
Select packaging type

EGP 1,035.50

EGP 20.71 Each (In a Pack of 50) (ex VAT)

Abracon 11MHz Crystal Unit ±30ppm HC/49US 2-Pin 8.0 x 3.0mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Abracon

Standard Frequency

11MHz

Mounting Type

Through Hole

Load Capacitance

16pF

Package Type

HC/49US

Pin Count

2

Dimensions

8.0 x 3.0mm

Frequency Tolerance

±30ppm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more