Technical Document
Specifications
Brand
ABL SursumPlug/Socket
Plug
Country
France, Germany
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
CEE 7/7 German Schuko / French
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Rubber
Country of Origin
Germany
Product details
Rubber Safety Plug
This Schuko rubber plug is designed with safety in mind, as it ideal for heavy conditions in accordance with VDE. It has an IP44 rating, so the odd splash isn't going to disrupt its purpose. The plug consists of a screwed terminal connection with 2 earthing systems, which will also work French and Belgian sockets.
Features & Benefits
2-Pole + Earth
Screw Terminals
For connection of cables up to 3 x 1.5mm2
With two earthing systems according to CEE7/VII
IP44 rating
splash proof
Product Application Information
A black rubber 2-pin type F Schuko plug with double scraping earth contacts, suitable for industrial use.
Manufactured to DIN49441 and IEC 60884 with standard cable entry.
Approvals
VDE
European CEE7 Plugs - DIN49441
EGP 937.67
EGP 937.67 Each (ex VAT)
1
EGP 937.67
EGP 937.67 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABL SursumPlug/Socket
Plug
Country
France, Germany
Current Rating
16A
Mounting Type
Cable Mount
Number of USB Sockets
0
Mains Plug Type
CEE 7/7 German Schuko / French
Voltage Rating
250 V
Pole Format
2P+E
Colour
Black
Gender
Male
Body Material
Rubber
Country of Origin
Germany
Product details
Rubber Safety Plug
This Schuko rubber plug is designed with safety in mind, as it ideal for heavy conditions in accordance with VDE. It has an IP44 rating, so the odd splash isn't going to disrupt its purpose. The plug consists of a screwed terminal connection with 2 earthing systems, which will also work French and Belgian sockets.
Features & Benefits
2-Pole + Earth
Screw Terminals
For connection of cables up to 3 x 1.5mm2
With two earthing systems according to CEE7/VII
IP44 rating
splash proof
Product Application Information
A black rubber 2-pin type F Schuko plug with double scraping earth contacts, suitable for industrial use.
Manufactured to DIN49441 and IEC 60884 with standard cable entry.
Approvals
VDE