Abeco 2008 Solder Sucker, 198 mm Length

RS Stock No.: 203-7789Brand: AbecoManufacturers Part No.: 2008
brand-logo

Technical Document

Specifications

Brand

Abeco

Desoldering Tool Type

Solder Sucker

Model Number

Flexivac 2008

Overall Length

198 mm

Product details

Abeco De-soldering Pumps with Flexible Nozzles

Antistatic desoldering pumps with flexible nozzles for ease of operation without loss of quality.

Nozzle can be cut at an angle for the most ergonomic position for the job
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately

You may be interested in
RS PRO Tool Case
EGP 1,798.61Each (ex VAT)
Abeco 2006 Solder Sucker, 206 mm Length
EGP 802.95Each (ex VAT)
Abeco 2009 Solder Sucker
EGP 1,629.41Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,322.08

EGP 1,322.08 Each (ex VAT)

Abeco 2008 Solder Sucker, 198 mm Length

EGP 1,322.08

EGP 1,322.08 Each (ex VAT)

Abeco 2008 Solder Sucker, 198 mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Tool Case
EGP 1,798.61Each (ex VAT)
Abeco 2006 Solder Sucker, 206 mm Length
EGP 802.95Each (ex VAT)
Abeco 2009 Solder Sucker
EGP 1,629.41Each (ex VAT)

Technical Document

Specifications

Brand

Abeco

Desoldering Tool Type

Solder Sucker

Model Number

Flexivac 2008

Overall Length

198 mm

Product details

Abeco De-soldering Pumps with Flexible Nozzles

Antistatic desoldering pumps with flexible nozzles for ease of operation without loss of quality.

Nozzle can be cut at an angle for the most ergonomic position for the job
Totally temperature resistant and can be placed on the solder to be removed, even in direct contact with the desoldering iron
Easy to clean using the needle supplied or simply by rolling the tip of the nozzle between the fingers
Model no. 2009 has 3 suction strengths to suit different needs
Aluminium body & silicone nozzle
Spare nozzles are available separately

You may be interested in
RS PRO Tool Case
EGP 1,798.61Each (ex VAT)
Abeco 2006 Solder Sucker, 206 mm Length
EGP 802.95Each (ex VAT)
Abeco 2009 Solder Sucker
EGP 1,629.41Each (ex VAT)