Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB 3P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

RS Stock No.: 331-6500Brand: ABBManufacturers Part No.: S315KN-A S315KN
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Electrical Phase

3

Handle Colour

Red/Yellow

Length

125mm

Width

100mm

Depth

107mm

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position

Stock information temporarily unavailable.

EGP 5,905.06

EGP 5,905.06 Each (ex VAT)

ABB 3P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65

EGP 5,905.06

EGP 5,905.06 Each (ex VAT)

ABB 3P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

40A

IP Rating

IP65

Power Rating

15kW

Electrical Phase

3

Handle Colour

Red/Yellow

Length

125mm

Width

100mm

Depth

107mm

Product details

E-Pack Switch Disconnectors

Ingress protection IP65
Conform to IEC 947-4-3
Lockable in the OFF position with up to three padlocks
Robust plastic enclosure with yellow high visibility lid which cannot be removed with the switch in the ON position