Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB S200C MCB, 2P, 16A Curve C, 415V AC, 6 kA Breaking Capacity

RS Stock No.: 212-1625Brand: ABBManufacturers Part No.: S202C-C16
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 4,279.63

EGP 4,279.63 Each (ex VAT)

ABB S200C MCB, 2P, 16A Curve C, 415V AC, 6 kA Breaking Capacity

EGP 4,279.63

EGP 4,279.63 Each (ex VAT)

ABB S200C MCB, 2P, 16A Curve C, 415V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

S200C

Circuit Breaker Type

MCB

Length

70mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

70mm

Model Number

S202C-C16

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Reset Actuator Type

Toggle Switch

Country of Origin

Germany