ABB 3 Phase Soft Starter - 30 A Current Rating, PST Series, 18.5 kW Power Rating, 208 → 600 V Supply Voltage

RS Stock No.: 821-9369Brand: ABBManufacturers Part No.: PST30-600-70
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

18.5 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

30 A

IP Rating

IP00, IP66

Overall Length

160mm

Overall Width

260mm

Overall Depth

196mm

Series

PST

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

EGP 38,139.14

EGP 38,139.14 Each (ex VAT)

ABB 3 Phase Soft Starter - 30 A Current Rating, PST Series, 18.5 kW Power Rating, 208 → 600 V Supply Voltage

EGP 38,139.14

EGP 38,139.14 Each (ex VAT)

ABB 3 Phase Soft Starter - 30 A Current Rating, PST Series, 18.5 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

18.5 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

30 A

IP Rating

IP00, IP66

Overall Length

160mm

Overall Width

260mm

Overall Depth

196mm

Series

PST

Country of Origin

Sweden

You may be interested in