ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 600mm W, 15mm L for Use with PDLB1866

RS Stock No.: 203-963Brand: ABBManufacturers Part No.: PDLB1866
brand-logo
View all in Enclosure Doors

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

1800mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1866

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 80,216.08

EGP 80,216.08 Each (ex VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 600mm W, 15mm L for Use with PDLB1866

EGP 80,216.08

EGP 80,216.08 Each (ex VAT)

ABB PDLG Series Lockable Pickled Steel Sheet RAL 7035 Opaque, 1800mm H, 600mm W, 15mm L for Use with PDLB1866
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Door Type

Opaque

Series

PDLG

Lockable

Yes

Handle Included

Yes

Width

600mm

Height

1800mm

Length

15mm

Material

Pickled Steel Sheet

RAL Code

RAL 7035

For Use With

PDLB1866

Country of Origin

Italy