Technical Document
Specifications
Brand
ABBCurrent Rating
200A
Fuse Size
NH1
Voltage Rating
500V
Fuse Standard
DIN IEC 60269-1-2
Application Category
gG
Tag Width
15mm
High Rupture Capacity
Yes
Overall Length
135mm
Tag Type
Blade
Tag Orientation
Centred
Body Length
65mm
Body Width
40mm
Series
OFAF1H
Product details
ABB OF Series Fuse Links - gG Size 1
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
EGP 1,700.26
EGP 1,700.26 Each (ex VAT)
1
EGP 1,700.26
EGP 1,700.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
200A
Fuse Size
NH1
Voltage Rating
500V
Fuse Standard
DIN IEC 60269-1-2
Application Category
gG
Tag Width
15mm
High Rupture Capacity
Yes
Overall Length
135mm
Tag Type
Blade
Tag Orientation
Centred
Body Length
65mm
Body Width
40mm
Series
OFAF1H
Product details
ABB OF Series Fuse Links - gG Size 1
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.