ABB Modular Series Green Flush, Momentary Actuation, 22mm Cutout

RS Stock No.: 822-0423Brand: ABBManufacturers Part No.: MP1-10G
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Body/Fixing Collar Included

No

Country of Origin

Sweden

You may be interested in
Stock information temporarily unavailable.

EGP 139.48

EGP 139.48 Each (ex VAT)

ABB Modular Series Green Flush, Momentary Actuation, 22mm Cutout

EGP 139.48

EGP 139.48 Each (ex VAT)

ABB Modular Series Green Flush, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Body/Fixing Collar Included

No

Country of Origin

Sweden

You may be interested in