Technical Document
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Voltage Rating
24V dc
Illuminated
No
Series
Inca 1 EC Tina
Colour
Yellow
Push Button Shape
mushroom
Depth
32.2mm
Width
80mm
Height
32.2mm
Housing Colour
Yellow
Country of Origin
Sweden
Stock information temporarily unavailable.
EGP 13,193.86
EGP 13,193.86 Each (ex VAT)
ABB Inca 1 EC Tina Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout
1
EGP 13,193.86
EGP 13,193.86 Each (ex VAT)
ABB Inca 1 EC Tina Series Emergency Stop Push Button, Panel Mount, 22.5mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBMounting Type
Panel Mount
Cutout Diameter
22.5mm
Voltage Rating
24V dc
Illuminated
No
Series
Inca 1 EC Tina
Colour
Yellow
Push Button Shape
mushroom
Depth
32.2mm
Width
80mm
Height
32.2mm
Housing Colour
Yellow
Country of Origin
Sweden