ABB JSHD Series Safety Enabling Switch, 3 Position, IP65

RS Stock No.: 253-2050Brand: ABBManufacturers Part No.: J2000231
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Sweden

Stock information temporarily unavailable.

EGP 13,713.58

EGP 13,713.58 Each (ex VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP65

EGP 13,713.58

EGP 13,713.58 Each (ex VAT)

ABB JSHD Series Safety Enabling Switch, 3 Position, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

JSHD

Number of Positions

3

Supply Voltage

24V dc

IP Rating

IP65

Country of Origin

Sweden