Technical Document
Specifications
Brand
ABBSeries
Modular Metal
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Material
Aluminium
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 7,676.60
EGP 7,676.60 Each (ex VAT)
ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole
1
EGP 7,676.60
EGP 7,676.60 Each (ex VAT)
ABB Grey Aluminium Modular Metal Push Button Enclosure - 4 Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
Modular Metal
Number of Cutouts
4
Enclosure Colour
Grey
Enclosure Material
Aluminium
Country of Origin
Italy