ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole

RS Stock No.: 250-4297Brand: ABBManufacturers Part No.: HW051881
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

ABB

Series

Modular Metal

Number of Cutouts

12

Enclosure Colour

Grey

Enclosure Material

Aluminium

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 15,651.96

EGP 15,651.96 Each (ex VAT)

ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole

EGP 15,651.96

EGP 15,651.96 Each (ex VAT)

ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

Modular Metal

Number of Cutouts

12

Enclosure Colour

Grey

Enclosure Material

Aluminium

Country of Origin

Italy