ABB B7S-30-10-1.7-71 B7S Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

RS Stock No.: 455-6260Brand: ABBManufacturers Part No.: GJL1313001R7101 - B7S-30-10-1.7-71
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B7S-30-10-1.7-71

Series

B7S

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

B6/B7 - SPS small contactors

ABB Series B mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The B series 3 pole contactors feature a silent coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately

Stock information temporarily unavailable.

EGP 4,888.98

EGP 4,888.98 Each (ex VAT)

ABB B7S-30-10-1.7-71 B7S Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac

EGP 4,888.98

EGP 4,888.98 Each (ex VAT)

ABB B7S-30-10-1.7-71 B7S Contactor, 24 V dc Coil, 3-Pole, 20 A, 5.5 kW, 3NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

20 A

Range

B7S-30-10-1.7-71

Series

B7S

Power Rating

5.5 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NO

Terminal Type

Screw

Length

57.5mm

Width

52.5mm

Depth

46.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Mounting Style

Rail Mount

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

B6/B7 - SPS small contactors

ABB Series B mini contactors are ideally suited for reliability is a must and space is a limited. They are suitable for many applications and can be used in residential, commercial or industrial buildings for the control of single or 3phase loads, or switching of control signals.
The B series 3 pole contactors feature a silent coil, a switch position indicator and screw terminal connections.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or wall mounting
Polarity protected coil connection
Touch Safe Design
Add-on auxiliary contact blocks available separately