ABB B6-30-01 B Contactor, 415 V Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V

RS Stock No.: 237-1565Brand: ABBManufacturers Part No.: GJL1211001R8015 B6-30-01 380-415V AC
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

415 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

20 A

Power Rating

4 kW

Range

B6-30-01

Series

B

Function

Control Unit

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,060.05

EGP 3,060.05 Each (ex VAT)

ABB B6-30-01 B Contactor, 415 V Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V

EGP 3,060.05

EGP 3,060.05 Each (ex VAT)

ABB B6-30-01 B Contactor, 415 V Coil, 3-Pole, 20 A, 4 kW, 3NO, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

415 V

Number of Poles

3

Contact Voltage Rating

690 V

Contact Current Rating

20 A

Power Rating

4 kW

Range

B6-30-01

Series

B

Function

Control Unit

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

46.7mm

Width

52.5mm

Depth

46.7mm

Mounting Style

DIN Rail

Maximum Operating Temperature

+55°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Country of Origin

Germany