ABB RAL 7035 Steel Gland Plate, 300mm H, 300mm W, 200mm L for Use with Enclosure

RS Stock No.: 235-2480Brand: ABBManufacturers Part No.: FLN4320K
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

ABB

Product Type

Gland Plate

Width

300mm

Height

300mm

Length

200mm

RAL Code

RAL 7035

Material

Steel

For Use With

Enclosure

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 3,529.49

EGP 3,529.49 Each (ex VAT)

ABB RAL 7035 Steel Gland Plate, 300mm H, 300mm W, 200mm L for Use with Enclosure

EGP 3,529.49

EGP 3,529.49 Each (ex VAT)

ABB RAL 7035 Steel Gland Plate, 300mm H, 300mm W, 200mm L for Use with Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Gland Plate

Width

300mm

Height

300mm

Length

200mm

RAL Code

RAL 7035

Material

Steel

For Use With

Enclosure

Country of Origin

Italy