Technical Document
Specifications
Brand
ABBPanel Type
Blind Side Panel
Series
AM2
Width
1m
Length
2.2m
Material
Steel
RAL Code
RAL 7035
For Use With
Control And Automation Board
Quantity
2
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 127,570.85
EGP 127,570.85 Each (ex VAT)
ABB AM2 Series RAL 7035 Steel Blind Side Panel, 1m W, 2.2m L, for Use with Control And Automation Board
1
EGP 127,570.85
EGP 127,570.85 Each (ex VAT)
ABB AM2 Series RAL 7035 Steel Blind Side Panel, 1m W, 2.2m L, for Use with Control And Automation Board
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPanel Type
Blind Side Panel
Series
AM2
Width
1m
Length
2.2m
Material
Steel
RAL Code
RAL 7035
For Use With
Control And Automation Board
Quantity
2
Country of Origin
Italy