Technical Document
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
2
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
230V
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 20,858.34
EGP 20,858.34 Each (ex VAT)
ABB RCBO, 32A Current Rating, 2P Poles, Type B
1
EGP 20,858.34
EGP 20,858.34 Each (ex VAT)
ABB RCBO, 32A Current Rating, 2P Poles, Type B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
32A
Number of Poles
2
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
DS200
Rated AC Voltage
230V
Country of Origin
Italy