Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
100 kA
Series
S303
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 14,745.04
EGP 14,745.04 Each (ex VAT)
ABB S303 MCB, 3P, 63A Curve C, 415V AC, 125V DC, 100 kA Breaking Capacity
1
EGP 14,745.04
EGP 14,745.04 Each (ex VAT)
ABB S303 MCB, 3P, 63A Curve C, 415V AC, 125V DC, 100 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
63A
Tripping Characteristics
Type C
Rated AC Voltage
415V
Rated DC Voltage
125V
Breaking Capacity at Maximum Voltage Rating
100 kA
Series
S303
Country of Origin
Germany