ABB Rotary Handle, 1SCA0 Series

RS Stock No.: 251-3345Brand: ABBManufacturers Part No.: 913913
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

For Use With

6 mm Shaft

Primary Keyword

Rotary Handle

Length

80mm

Series

1SCA0

IP Rating

IP65

Country of Origin

Finland

Stock information temporarily unavailable.

EGP 2,986.69

EGP 2,986.69 Each (ex VAT)

ABB Rotary Handle, 1SCA0 Series

EGP 2,986.69

EGP 2,986.69 Each (ex VAT)

ABB Rotary Handle, 1SCA0 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

For Use With

6 mm Shaft

Primary Keyword

Rotary Handle

Length

80mm

Series

1SCA0

IP Rating

IP65

Country of Origin

Finland