Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB Rotary Handle, 1SCA0 Series

RS Stock No.: 251-3348Brand: ABBManufacturers Part No.: 912477
brand-logo
View all in Rotary Handles

Technical Document

Specifications

Brand

ABB

For Use With

6 mm Side AXLE

Primary Keyword

Rotary Handle

Length

65mm

Series

1SCA0

IP Rating

IP65

Country of Origin

Finland

Stock information temporarily unavailable.

EGP 2,984.33

EGP 2,984.33 Each (ex VAT)

ABB Rotary Handle, 1SCA0 Series

EGP 2,984.33

EGP 2,984.33 Each (ex VAT)

ABB Rotary Handle, 1SCA0 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

For Use With

6 mm Side AXLE

Primary Keyword

Rotary Handle

Length

65mm

Series

1SCA0

IP Rating

IP65

Country of Origin

Finland