ABB 2 Pole DIN Rail Changeover Switch - 16A Maximum Current, 0.18W Power Rating, IP20

RS Stock No.: 287-6370Brand: ABBManufacturers Part No.: 2CCA703110R0001Distrelec Article No.: 30242270
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

16A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

0.18W

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 2,426.00

EGP 2,426.00 Each (ex VAT)

ABB 2 Pole DIN Rail Changeover Switch - 16A Maximum Current, 0.18W Power Rating, IP20

EGP 2,426.00

EGP 2,426.00 Each (ex VAT)

ABB 2 Pole DIN Rail Changeover Switch - 16A Maximum Current, 0.18W Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Maximum Current

16A

Mounting Type

DIN Rail

IP Rating

IP20

Power Rating

0.18W

Country of Origin

Switzerland