ABB 2 Way Blue Switch Mechanism Future Linear Series

RS Stock No.: 250-4805Brand: ABBManufacturers Part No.: 580105
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

ABB

Insert Module Type

Switch Mechanism

Colour

Blue

Number of Ways

2

Series

Future Linear

Mount Type

Flush

Material

Plastic

Series

2CKA001413A

Finish

Matt

Finish

Matt

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 878.82

EGP 878.82 Each (ex VAT)

ABB 2 Way Blue Switch Mechanism Future Linear Series

EGP 878.82

EGP 878.82 Each (ex VAT)

ABB 2 Way Blue Switch Mechanism Future Linear Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Insert Module Type

Switch Mechanism

Colour

Blue

Number of Ways

2

Series

Future Linear

Mount Type

Flush

Material

Plastic

Series

2CKA001413A

Finish

Matt

Finish

Matt

Country of Origin

Germany