ABB 3GAA Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount Mounting

RS Stock No.: 733-2105Brand: ABBManufacturers Part No.: 3GAA082 311-ASE
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

ABB

Power Rating

0.55 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1375 rpm @ 380 V

Number of Poles

4

Mounting Type

Foot Mount

Length

266mm

Maximum Output Torque

3.8 Nm

Rotation

Reversible

Depth

194mm

Series

3GAA

Country of Origin

Spain

Product details

2 & 4 Pole IE2 Foot mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use

Stock information temporarily unavailable.

EGP 48,982.71

EGP 48,982.71 Each (ex VAT)

ABB 3GAA Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount Mounting

EGP 48,982.71

EGP 48,982.71 Each (ex VAT)

ABB 3GAA Reversible Induction AC Motor, 0.55 kW, IE2, 3 Phase, 4 Pole, 415 V, Foot Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Power Rating

0.55 kW

Efficiency Class

IE2

AC Motor Type

Induction

Supply Voltage

415 V

Phase

3

Output Speed

1375 rpm @ 380 V

Number of Poles

4

Mounting Type

Foot Mount

Length

266mm

Maximum Output Torque

3.8 Nm

Rotation

Reversible

Depth

194mm

Series

3GAA

Country of Origin

Spain

Product details

2 & 4 Pole IE2 Foot mounted Motors

Three phase motors ideal for a wide variety of applications including pumps, fans and process machinery drives.

High efficiency motors to meet IE2 regulations
Comparable to old EFF regulations
Metric frame sizes to Cenelec standards
Class F insulation with class B temperature rise
Top mounted terminal box with metric/Pg type knockouts
Energy efficient low noise design
All motors have keyways and fitted keys
Corrosion resistant, low copper aluminium alloy
Suitable for DOL starting or inverter drive use