ABB System Pro M Compact S200 M UC MCB, 2P, 1.6A Curve K, 400V AC, 440V DC, 10 kA Breaking Capacity

RS Stock No.: 200-062Brand: ABBManufacturers Part No.: 381233
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200 M UC

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 20,646.40

EGP 20,646.40 Each (ex VAT)

ABB System Pro M Compact S200 M UC MCB, 2P, 1.6A Curve K, 400V AC, 440V DC, 10 kA Breaking Capacity

EGP 20,646.40

EGP 20,646.40 Each (ex VAT)

ABB System Pro M Compact S200 M UC MCB, 2P, 1.6A Curve K, 400V AC, 440V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

2

Current Rating

1.6A

Tripping Characteristics

Type K

Rated AC Voltage

400V

Rated DC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200 M UC

Country of Origin

Germany