ABB SN201 MCB, 1P, 20A Curve B

RS Stock No.: 237-1423Brand: ABBManufacturers Part No.: 2CSS255101R0205
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201-B20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 3,288.41

EGP 3,288.41 Each (ex VAT)

ABB SN201 MCB, 1P, 20A Curve B

EGP 3,288.41

EGP 3,288.41 Each (ex VAT)

ABB SN201 MCB, 1P, 20A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

20A

Tripping Characteristics

Type B

Series

SN201

Mounting Style

DIN Rail Mount

Model Number

SN201-B20

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy