ABB RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity

RS Stock No.: 231-9965Brand: ABBManufacturers Part No.: 2CSR275189R1324 DS201 M C32 A30 110V
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

32A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS201 M

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 16,068.15

EGP 16,068.15 1 Box of 1 (ex VAT)

ABB RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity

EGP 16,068.15

EGP 16,068.15 1 Box of 1 (ex VAT)

ABB RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

32A

Number of Poles

2

Trip Sensitivity

30mA

Circuit Breaker Type

RCBO

Series

DS201 M

Mounting Style

DIN Rail Mount

Country of Origin

Italy