Technical Document
Specifications
Brand
ABBCurrent Rating
20A
Number of Poles
2
Trip Sensitivity
30mA
Circuit Breaker Type
RCBO
Series
DSE201
Mounting Style
DIN Rail Mount
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 6,696.47
EGP 6,696.47 Each (ex VAT)
ABB RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity
1
EGP 6,696.47
EGP 6,696.47 Each (ex VAT)
ABB RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
20A
Number of Poles
2
Trip Sensitivity
30mA
Circuit Breaker Type
RCBO
Series
DSE201
Mounting Style
DIN Rail Mount
Country of Origin
Italy