ABB Fuse Switch Disconnector, SP Pole, 32A Max Current

RS Stock No.: 707-6168Brand: ABBManufacturers Part No.: 2CSM204713R1801 E 91/32 PV
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Brand

ABB

Number of Poles

SP

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

1

Range

System pro M compact

Series

E 90 PV

Mechanical Fuse Size

10 x 38mm

Voltage Rating

1000V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs

Stock information temporarily unavailable.

EGP 1,040.92

EGP 1,040.92 Each (ex VAT)

ABB Fuse Switch Disconnector, SP Pole, 32A Max Current

EGP 1,040.92

EGP 1,040.92 Each (ex VAT)

ABB Fuse Switch Disconnector, SP Pole, 32A Max Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

SP

Maximum Current

32A

Mounting Type

DIN Rail

Electrical Phase

1

Range

System pro M compact

Series

E 90 PV

Mechanical Fuse Size

10 x 38mm

Voltage Rating

1000V

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Country of Origin

Germany

Product details

E 90 Fuse Disconnectors

E 90 series fuse-disconnectors are designed for connecting and disconnecting circuits under load, providing protection against short circuits and overloads. The case is made of self-extinguishing thermoplastic material resistant to high temperatures (all materials are UL listed) while the contact tips are in silver plated copper.,E 90 fuse-disconnectors can be sealed or padlocked to ensure operator safety during maintenance.,For easy and quick installation E 90 range is fully compatible with connecting bars, terminals and caps of S 200 MCBs