ABB 3 Phase Power Monitoring Device

RS Stock No.: 231-9910Brand: ABBManufacturers Part No.: 2CSG251141R4051 M4M20 Modbus
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

M4M 20

Cutout Width

96mm

Cutout Height

96mm

Number of Phases

3

Communication Port Type

Modbus

Number of Outputs

2

Depth

77mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Digital

Country of Origin

Italy

EGP 36,655.54

EGP 36,655.54 Each (ex VAT)

ABB 3 Phase Power Monitoring Device

EGP 36,655.54

EGP 36,655.54 Each (ex VAT)

ABB 3 Phase Power Monitoring Device

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Series

M4M 20

Cutout Width

96mm

Cutout Height

96mm

Number of Phases

3

Communication Port Type

Modbus

Number of Outputs

2

Depth

77mm

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Digital

Country of Origin

Italy