ABB RCBO, 40A Current Rating, 2P Poles

RS Stock No.: 231-9884Brand: ABBManufacturers Part No.: 2CSA275901R9404 S-ARC1 M C40
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

ABB

Current Rating

40A

Number of Poles

2

Circuit Breaker Type

RCBO

Series

S-ARC1 M C40

Mounting Style

DIN Rail Mount

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 21,266.25

EGP 21,266.25 Each (ex VAT)

ABB RCBO, 40A Current Rating, 2P Poles

EGP 21,266.25

EGP 21,266.25 Each (ex VAT)

ABB RCBO, 40A Current Rating, 2P Poles
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

40A

Number of Poles

2

Circuit Breaker Type

RCBO

Series

S-ARC1 M C40

Mounting Style

DIN Rail Mount

Country of Origin

Italy