Technical Document
Specifications
Brand
ABBSeries
A41
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Meter Type
Digital
Country of Origin
Sweden
Stock information temporarily unavailable.
EGP 32,173.43
EGP 32,173.43 Each (ex VAT)
ABB 1 Phase LCD Energy Meter
1
EGP 32,173.43
EGP 32,173.43 Each (ex VAT)
ABB 1 Phase LCD Energy Meter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBSeries
A41
Display Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Meter Type
Digital
Country of Origin
Sweden