ABB 1 Phase LCD Energy Meter, Type Direct Connected

RS Stock No.: 237-3346Brand: ABBManufacturers Part No.: 2CMA170505R1000 A41 MON MOD 80A GOLD MID
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Series

A41

Display Type

LCD

Number Of Digits

4

Number of Phases

1

Number of Outputs

2

Pulse Output

Yes

Number of Inputs

2

Depth

65mm

Meter Accuracy

±1 %

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Direct Connected

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 36,358.85

EGP 36,358.85 Each (ex VAT)

ABB 1 Phase LCD Energy Meter, Type Direct Connected

EGP 36,358.85

EGP 36,358.85 Each (ex VAT)

ABB 1 Phase LCD Energy Meter, Type Direct Connected
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Series

A41

Display Type

LCD

Number Of Digits

4

Number of Phases

1

Number of Outputs

2

Pulse Output

Yes

Number of Inputs

2

Depth

65mm

Meter Accuracy

±1 %

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Meter Type

Direct Connected

Country of Origin

Italy