ABB Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 250 V

RS Stock No.: 720-9532Brand: ABBManufacturers Part No.: 2CMA167870R1000 232MVS4W
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP67

Voltage Rating

250 V

Current Rating

32A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

253 x 120 x 149mm

Earthing Position

4h

Body Material

PET

Depth

149mm

Length

253mm

Width

120mm

Product details

Switched Interlock IP67

25mm diameter knock-out cable entry

Stock information temporarily unavailable.

EGP 38,109.08

EGP 38,109.08 Each (ex VAT)

ABB Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 250 V

EGP 38,109.08

EGP 38,109.08 Each (ex VAT)

ABB Switchable IP67 Industrial Interlock Socket 2P+E, Earthing Position 4h, 32A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

2P+E

Switchable

Yes

Colour

Yellow

IP Rating

IP67

Voltage Rating

250 V

Current Rating

32A

Series

Critical & Safe

Body Orientation

Straight

Dimensions

253 x 120 x 149mm

Earthing Position

4h

Body Material

PET

Depth

149mm

Length

253mm

Width

120mm

Product details

Switched Interlock IP67

25mm diameter knock-out cable entry