Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
415 V
Current Rating
16A
Body Orientation
Straight
Series
Critical & Safe
Dimensions
235 x 120 x 149mm
Earthing Position
6h
Body Material
PET
Depth
149mm
Length
235mm
Width
120mm
Product details
Switched Interlock IP44
25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure
EGP 18,143.57
EGP 18,143.57 Each (ex VAT)
1
EGP 18,143.57
EGP 18,143.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBPlug/Socket
Socket
Pole Format
3PN+E
Switchable
Yes
Colour
Red
IP Rating
IP44
Voltage Rating
415 V
Current Rating
16A
Body Orientation
Straight
Series
Critical & Safe
Dimensions
235 x 120 x 149mm
Earthing Position
6h
Body Material
PET
Depth
149mm
Length
235mm
Width
120mm
Product details
Switched Interlock IP44
25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure