ABB 3 Phase LCD Energy Meter

RS Stock No.: 529-4171Brand: ABBManufacturers Part No.: 2CMA131024R1000 - OD4165
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

ABB

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Digit Height

6 mm

Meter Accuracy

±2 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in
ABB 3 Phase LCD Energy Meter, Type
EGP 23,657.94Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase LCD Energy Meter

P.O.A.

ABB 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB 3 Phase LCD Energy Meter, Type
EGP 23,657.94Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Display Type

LCD

Number Of Digits

7

Number of Phases

3

Pulse Output

Yes

Digit Height

6 mm

Meter Accuracy

±2 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

You may be interested in
ABB 3 Phase LCD Energy Meter, Type
EGP 23,657.94Each (ex VAT)