Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
Gold
Switched
Yes
Socket Type
BS
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Number of Poles
1
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 3,640.41
EGP 3,640.41 Each (ex VAT)
ABB Gold 1 Gang Plug Socket, 1 Pole, 13A, BS, Outdoor Use
1
EGP 3,640.41
EGP 3,640.41 Each (ex VAT)
ABB Gold 1 Gang Plug Socket, 1 Pole, 13A, BS, Outdoor Use
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Gangs
1
Colour
Gold
Switched
Yes
Socket Type
BS
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Number of Poles
1
Country of Origin
Spain