ABB 1 Gang Selector Dimmer Switch, 230V, 180W

RS Stock No.: 246-2768Brand: ABBManufacturers Part No.: 2CKA006200A0111 SDA-F-1.1.PB.1-WL
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

180W

Voltage Rating

230V

Switch Type

Selector

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 26,359.33

EGP 26,359.33 Each (ex VAT)

ABB 1 Gang Selector Dimmer Switch, 230V, 180W

EGP 26,359.33

EGP 26,359.33 Each (ex VAT)

ABB 1 Gang Selector Dimmer Switch, 230V, 180W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Gangs

1

Maximum Supported Wattage

180W

Voltage Rating

230V

Switch Type

Selector

Country of Origin

Germany